The MV5464MP4B is a green LED with a luminous intensity of 5mcd and a forward current of 20mA. It has a voltage rating of 2.2V and is available in a through hole mount package. The LED emits a green light with a wavelength of 562nm and a viewing angle of 60°. It is lead free and packaged in bulk quantities of 5000.
Checking distributor stock and pricing after the page loads.
Onsemi MV5464MP4B technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 562nm |
| RoHS | Compliant |
No datasheet is available for this part.