The MV5764MP4A is a red LED with a voltage rating of 2V and a luminous intensity of 2mcd. It has a viewing angle of 60° and is available in a through-hole package. The LED is lead-free and has a wavelength of 635nm. It is rated for a forward current of 30mA and a current of 10mA.
Checking distributor stock and pricing after the page loads.
Onsemi MV5764MP4A technical specifications.
| Color | Red |
| Current | 10mA |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| RoHS | Compliant |
No datasheet is available for this part.