LED SS HI EFF RED DIFF PCB 3MM
Checking distributor stock and pricing after the page loads.
Onsemi MV5764MP4B technical specifications.
| Color | Red |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| RoHS | Compliant |
No datasheet is available for this part.