Onsemi MV59164 technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Luminous Intensity | 3mcd |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV59164 to view detailed technical specifications.
No datasheet is available for this part.