The MV6151 is a red LED with a forward current rating of 30mA and a height of 8.89mm. It is available in a radial package with a lead-free finish. The LED has a diffused lens with a viewing angle of 70° and a luminous intensity of 12mcd. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 30mA |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 12mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 635nm |
| RoHS | Compliant |