The MV6152 is a radial LED with an orange color, forward current of 30mA, and a through hole mount. It features a clear dome lens with a viewing angle of 28° and a wavelength of 635nm. The LED is packaged in a radial package and is lead free. It is RoHS compliant and available in a bulk packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 30mA |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 28° |
| Wavelength | 635nm |
| RoHS | Compliant |