This radial LED emitter from Onsemi features a luminous intensity of 25mcd and a viewing angle of 24°. It is available in a lead-free package with a package quantity of 5000 units. The LED has a wavelength of 635nm and a lens style of dome, round, and domed with a lens size of 5mm. The device is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Orange |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 635nm |
| RoHS | Compliant |