
This green LED emitter features a dome-shaped lens with a 5mm diameter and a luminous intensity of 100mcd. It operates at a forward current of 30mA and has a wavelength of 562nm. The LED is packaged in a radial configuration and is available in quantities of 5000. It is compliant with RoHS regulations and is suitable for through-hole mounting.
Onsemi MV64521 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 30mA |
| Height | 8.89mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 562nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV64521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
