LED Uni-Color Green 2-Pin
Checking distributor stock and pricing after the page loads.
Onsemi MV64538MP5 technical specifications.
| Color | Green |
| Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 26mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Viewing Angle | 65° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
No datasheet is available for this part.