The MV6461A is a radial LED with a green and red illumination color, a height of 6.3mm, and a dome/round domed lens style. It features a diffused lens transparency and a viewing angle of 100°. The LED is lead free and RoHS compliant, packaged in bulk quantities of 5000. It emits a luminous intensity of 10mcd at a wavelength of 660nm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Green, Red |
| Height | 6.3mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 660nm |
| RoHS | Compliant |