The MV6951 is a radial LED emitter with a wavelength of 650nm and a luminous intensity of 12mcd. It has a viewing angle of 70° and is mounted through a hole. The LED is lead free and RoHS compliant, packaged in bulk quantities of 5000.
Checking distributor stock and pricing after the page loads.
Onsemi MV6951 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 8.89mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 12mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 650nm |
| RoHS | Compliant |