
The MV8112 is a red LED with a forward current rating of 30mA and a wavelength of 660nm. It features a dome-shaped lens with a size of 5mm and a viewing angle of 12°. The LED is packaged in a radial package with a height of 8.89mm and is suitable for through hole mounting. The device is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi MV8112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MV8112 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 30mA |
| Height | 8.89mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 940mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV8112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.