The MV8305 is a radial LED with a forward current rating of 30mA and a DC rated voltage of 2.1V. It features a yellow illumination color and a 5mm dome lens with a clear transparency. The LED is packaged in a radial package with a through hole mount and is RoHS compliant. It has a luminous intensity of 2400mcd and a viewing angle of 20°.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 30mA |
| Height | 8.89mm |
| Illumination Color | Yellow |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2400mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| DC Rated Voltage | 2.1V |
| Wavelength | 590nm |
| RoHS | Compliant |