The MV8333 is a radial LED with a yellow color, forward current of 30mA, and a 5mm dome lens. It is packaged in a radial case and is designed for through hole mounting. The LED is lead free and RoHS compliant, making it suitable for a wide range of applications. The MV8333 has a luminous intensity of 1500mcd and a viewing angle of 30°.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 30mA |
| Height | 8.89mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1500mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 590nm |
| RoHS | Compliant |