This radial LED is manufactured by Onsemi and features a forward current of 20mA. It has a height of 8.89mm and is designed for through hole mount. The LED is orange in color and has a luminous intensity of 940mcd. It is lead free and RoHS compliant, packaged in bulk quantities of 5000 units.
Onsemi MV8713 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 20mA |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 940mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| Wavelength | 620nm |
| RoHS | Compliant |
No datasheet is available for this part.