The MV8741 is a radial LED with an orange illumination color and a luminous intensity of 370mcd. It has a forward current rating of 20mA and operates at a wavelength of 620nm. The LED is packaged in a radial case and is available in quantities of 5000. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Onsemi MV8741 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 20mA |
| Height | 8.89mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 370mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 620nm |
| RoHS | Compliant |
No datasheet is available for this part.