N02L163WN1A Series 2 Mbit ( 128 K X 16 ) Asynchronous CMOS SRAM - TSOP II-44
Onsemi N02L163WN1AT2-55ITR technical specifications.
| Access Time-Max | 55ns |
| Package/Case | TSOP |
| Density | 2Mb |
| Lead Free | Lead Free |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
No datasheet is available for this part.