Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi N02L63W3AT25IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi N02L63W3AT25IT technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N02L63W3AT25IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
