SRAM Chip Async Single 1.8V 4M-Bit 256K x 16 70ns 44-Pin TSOP-II
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |