Onsemi N04Q1618C2BT2-85C technical specifications.
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N04Q1618C2BT2-85C to view detailed technical specifications.
No datasheet is available for this part.