The N08L163WC2AB2-70I is an 8Mb memory device from Onsemi, packaged in a BGA case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 15mA. The device has a 16b word size and a 19b address bus width, with a maximum operating supply voltage of 3.6V and a minimum of 2.3V. The memory device is RoHS compliant and features asynchronous operation.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 8Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |