The N24RF16DWPT3G is an industrial RFID tag IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The device is packaged in a 8-pin R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm. It operates at a nominal supply voltage of 2.5V and has a single function.
Checking distributor stock and pricing after the page loads.
Onsemi N24RF16DWPT3G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.