The N24RF16EDTPT3G is an industrial-grade RFID tag IC from Onsemi, featuring a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 8 terminals and is packaged in an 8-pin SOP package, measuring 3mm in width and 4.4mm in length. The device operates at a nominal supply voltage of 2.5V and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Onsemi N24RF16EDTPT3G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.