
The N24RF64DTPT3G is an industrial RFID tag IC from Onsemi, featuring a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in an R-PDSO-G8 package, measuring 3mm in width and 6.4mm in length. The IC operates at a nominal supply voltage of 1.8V and has a single function. It is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi N24RF64DTPT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 6.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi N24RF64DTPT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.