
The NB2304AI2DR2 is a single voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a SOIC package and is available in quantities of 2500. The regulator is not RoHS compliant.
Onsemi NB2304AI2DR2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB2304AI2DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
