
The NB2305AC1DT is a single-channel N-channel MOSFET with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a TSSOP package quantity of 100 and is packaged in rail/Tube packaging. The NB2305AC1DT is not RoHS compliant.
Sign in to ask questions about the Onsemi NB2305AC1DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB2305AC1DT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB2305AC1DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
