
The NB2308AI5HDTR2 is a single circuit device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a TSSOP package and is available in quantities of 2500. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
