The NC7S00M5XX is a surface mount NAND gate from Onsemi with a package height of 1.3mm and a length of 3mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a propagation delay of 17ns and can operate with a supply voltage between 2V and 6V. It is designed for use in surface mount applications.
Onsemi NC7S00M5XX technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -2.6mA |
| Length | 3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Propagation Delay | 17ns |
| Schmitt Trigger Input | No |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.