NOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
Onsemi NC7S02P5X_Q technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.