
The NC7S04P5X_NL is a single logic gate from Onsemi with a propagation delay of 17ns. It operates at a supply voltage of 5V with a maximum current of 2.6mA. The device is packaged in a SC package and is RoHS compliant. It can withstand a maximum operating temperature of 85°C. The NC7S04P5X_NL is available in quantities of 3000 on tape and reel.
Onsemi NC7S04P5X_NL technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | NC7S04P5 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S04P5X_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
