
Checking distributor stock and pricing after the page loads.
Onsemi NC7S04P5X_Q technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Logic Function | Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Series | NC7S04P5 |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
