
The NC7S08P5X_NL is a single gate logic IC from Onsemi, featuring a maximum operating temperature of 85°C and a propagation delay of 100ns. It can handle high level output currents of up to -2.6mA and low level output currents of up to 2.6mA. The device is RoHS compliant and available in a SC package, packaged in tape and reel format.
Onsemi NC7S08P5X_NL technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S08P5X_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
