
The NC7S86P5XNL is a single 2-input NOR gate from Onsemi with a maximum operating temperature of 85°C and a propagation delay of 100ns. It has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device is packaged in a SC package and is available in quantities of 3000 per reel. The gate has a high level output current of -2.6mA and a low level output current of 2.6mA.
Checking distributor stock and pricing after the page loads.
Onsemi NC7S86P5XNL technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Series | NC7S86P5 |
| RoHS | Compliant |
No datasheet is available for this part.
