Sign in to ask questions about the Onsemi NC7SB3257L6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SB3257L6X technical specifications.
| Package/Case | TO-1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | NC7SB3257 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SB3257L6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
