Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NC7SP00P5X_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SP00P5X_Q technical specifications.
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7SP00P5X_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
