The NC7SP04P5X_NL is a single logic gate with a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. It has a high level output current of -2.6mA and a low level output current of 2.6mA. The device is packaged in a SC-70 package and is RoHS compliant. It is available in quantities of 3000 per reel. The NC7SP04P5X_NL is a member of the NC7SP04 series.
Checking distributor stock and pricing after the page loads.
Onsemi NC7SP04P5X_NL technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NC7SP04 |
| RoHS | Compliant |
No datasheet is available for this part.