The NC7ST02M5X_Q is a single gate CMOS logic gate from Onsemi. It has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device operates within a temperature range of -40°C to 85°C. The gate has a propagation delay of 27ns. The NC7ST02M5X_Q is packaged in a SOT-23 package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi NC7ST02M5X_Q technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -2mA |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| RoHS | Not Compliant |
No datasheet is available for this part.