
The NC7ST04P5X-NL is a single 5V logic gate from Onsemi. It features a propagation delay of 26ns and can handle high level output currents of up to -2mA and low level output currents of up to 2mA. The device is packaged in a SC package and is available in quantities of 3000. It operates within a temperature range of -40°C to 85°C and is suitable for use in 5V supply voltage applications.
Checking distributor stock and pricing after the page loads.
Onsemi NC7ST04P5X-NL technical specifications.
| Package/Case | SC |
| High Level Output Current | -2mA |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Series | NC7ST04 |
| RoHS | Compliant |
No datasheet is available for this part.
