Checking distributor stock and pricing after the page loads.
Onsemi NC7ST32M5X_Q technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -2mA |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| RoHS | Not Compliant |
No datasheet is available for this part.