
The NC7SU04P5X_Q is a single-channel logic gate with a high level output current of -2.6mA and low level output current of 2.6mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 6V. The propagation delay is 17ns. The device is available in a tape and reel packaging with 9000 units per package.
Checking distributor stock and pricing after the page loads.
Onsemi NC7SU04P5X_Q technical specifications.
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Series | NC7SU04 |
| RoHS | Not Compliant |
