Logic Gates 3-Input AND Gate
Onsemi NC7SV08P5X_Q technical specifications.
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
