
The NC7SV34P5X_Q is a buffer with a non-inverting logic function, capable of handling a high level output current of -24mA and a low level output current of 24mA. It operates within a supply voltage range of 900mV to 3.6V and can withstand temperatures from -40°C to 85°C. The device is packaged in tape and reel format and features a propagation delay of 3.3ns.
Checking distributor stock and pricing after the page loads.
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| RoHS | Not Compliant |
