The NC7SZ05P5X_Q is a single-ended inverter from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The device has a propagation delay of 4.3ns and a low level output current of 32mA. It is available in a tape and reel packaging with 9000 units per package.
Checking distributor stock and pricing after the page loads.
Onsemi NC7SZ05P5X_Q technical specifications.
| Input Type | SINGLE-ENDED |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Series | NC7SZ05 |
| RoHS | Not Compliant |
No datasheet is available for this part.