The NC7SZ125M5XX is a non-inverting buffer from Onsemi, packaged in a SOT-23 surface mount package. It can operate over a temperature range of -40°C to 85°C and can handle supply voltages between 1.65V and 5.5V. The buffer has a propagation delay of 5.7ns and can source or sink up to 32mA of current at its output. The device is suitable for use in a variety of applications where a low-power, high-speed buffer is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Length | 3mm |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Width | 1.7mm |
| RoHS | Compliant |