The NC7SZ125P5XX is a surface mount buffer from Onsemi, featuring a propagation delay of 5.7ns and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 32mA. The device is packaged in a small SC package with dimensions of 1mm height, 2mm length, and 1.25mm width.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -32mA |
| Length | 2mm |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Width | 1.25mm |
| RoHS | Compliant |