The NC7SZ14M5X-NL is a single channel switch from Onsemi, packaged in a SOT-23-5 case. It can handle high level output currents of up to -32mA and low level output currents of up to 32mA. The device operates within a supply voltage range of 1.65V to 5.5V and is designed to function optimally at an operating temperature of up to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | NC7SZ14 |
| Voltage | 5V |
| RoHS | Compliant |