Fairchild Semiconductor NC7SZ14M5X Schmitt Trigger CMOS Inverter, 1.65 5.5 V, 5-Pin SOT-23
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Length | 3mm |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Propagation Delay | 5.9ns |
| Schmitt Trigger Input | Yes |
| Width | 1.7mm |
| RoHS | Compliant |