
The NC7SZ175P6X-F080 is a D-Type flip-flop from Onsemi with a maximum operating frequency of 175MHz and a maximum supply voltage of 5.5V. It has a minimum supply voltage of 1.65V and is packaged in a SC package. The device is designed for surface mount applications and has a propagation delay of 4ns. It can operate within a temperature range of -40°C to 85°C and has a quiescent current of 1uA.
Onsemi NC7SZ175P6X-F080 technical specifications.
| Package/Case | SC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | 32mA |
| Input Capacitance | 3pF |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | 7SZ |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ175P6X-F080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
