Checking distributor stock and pricing after the page loads.
Onsemi NC7SZ32L6X_F113 technical specifications.
| High Level Output Current | -32mA |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.