
The NC7SZ32P5X_NL is a single OR gate from Onsemi, packaged in a SC case and available on tape and reel. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The gate can source a high level output current of up to 32mA and sink a low level output current of up to -32mA. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NC7SZ32P5X_NL technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
